


FA22X7R1H225KNU00 | |
|---|---|
DigiKey Part Number | 445-181128-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R1H225KNU00 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1H225KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R2A225KNU00 | TDK | 500 | 445-FA22X7R2A225KNU00-ND | kr.11.35000 | Upgrade |
| FA20X7R2A225KRU00 | TDK | 396 | 445-181119-ND | kr.7.73000 | Similar |
| FA26X7S2A225KRU00 | TDK | 46 | 445-181171-ND | kr.6.78000 | Similar |
| FA22X7R1H225KNU06 | TDK | 2.280 | 445-174232-1-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.19900 | kr.51.99 |
| 50 | kr.4.09700 | kr.204.85 |
| 100 | kr.3.75650 | kr.375.65 |
| 500 | kr.3.18242 | kr.1,591.21 |
| 1.000 | kr.3.00478 | kr.3,004.78 |
| 2.500 | kr.2.81724 | kr.7,043.10 |
| 5.000 | kr.2.70417 | kr.13,520.85 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

