0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22NP02W683JNU06

DigiKey Part Number
445-174955-1-ND - Cut Tape (CT)
445-174955-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22NP02W683JNU06
Description
CAP CER 0.068UF 450V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22NP02W683JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.14.39800kr.143.98
50kr.11.91800kr.595.90
100kr.11.15210kr.1,115.21
500kr.9.85604kr.4,928.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.9.18450kr.9,184.50
2.000kr.8.86342kr.17,726.84
3.000kr.8.70250kr.26,107.50
5.000kr.8.52414kr.42,620.70
7.000kr.8.41982kr.58,938.74
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250