0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22NP02J473JNU06

DigiKey Part Number
445-174953-1-ND - Cut Tape (CT)
445-174953-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22NP02J473JNU06
Description
CAP CER 0.047UF 630V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22NP02J473JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.22000kr.20.22
10kr.14.10000kr.141.00
50kr.11.65920kr.582.96
100kr.10.90480kr.1,090.48
500kr.9.62982kr.4,814.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.8.97104kr.8,971.04
2.000kr.8.65509kr.17,310.18
3.000kr.8.49685kr.25,490.55
5.000kr.8.32134kr.41,606.70
7.000kr.8.21874kr.57,531.18
Manufacturers Standard Package
Unit Price without VAT:kr.20.22000
Unit Price with VAT:kr.25.27500