
FA22C0G2W683JNU06 | |
|---|---|
DigiKey Part Number | 445-180601-1-ND - Cut Tape (CT) 445-180601-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2W683JNU06 |
Description | CAP CER 0.068UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2W683JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.13.30100 | kr.133.01 |
| 50 | kr.10.97080 | kr.548.54 |
| 100 | kr.10.24990 | kr.1,024.99 |
| 500 | kr.9.03070 | kr.4,515.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.40602 | kr.8,406.02 |
| 2.000 | kr.8.10411 | kr.16,208.22 |
| 3.000 | kr.7.95283 | kr.23,858.49 |
| 5.000 | kr.7.78511 | kr.38,925.55 |
| 7.000 | kr.7.68703 | kr.53,809.21 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

