FA20X8R2A684KRU06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.21236
Datasheet
0.68 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X8R2A684KRU06

DigiKey Part Number
FA20X8R2A684KRU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X8R2A684KRU06
Description
CAP CER 0.68UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X8R2A684KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X8R2A684KRU00TDK0FA20X8R2A684KRU00-NDkr.3.21236Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.94024kr.4,410.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.94024
Unit Price with VAT:kr.3.67530