
FA20X7R2J473KNU00 | |
|---|---|
DigiKey Part Number | 445-181120-ND |
Manufacturer | |
Manufacturer Product Number | FA20X7R2J473KNU00 |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20X7R2J473KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.65800 | kr.36.58 |
| 50 | kr.2.83280 | kr.141.64 |
| 100 | kr.2.57780 | kr.257.78 |
| 500 | kr.2.14686 | kr.1,073.43 |
| 1.000 | kr.2.01365 | kr.2,013.65 |
| 2.500 | kr.1.87301 | kr.4,682.53 |
| 5.000 | kr.1.78827 | kr.8,941.35 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

