0.22 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R2E224KNU06

DigiKey Part Number
445-174238-1-ND - Cut Tape (CT)
445-174238-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R2E224KNU06
Description
CAP CER 0.22UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R2E224KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7T2E224KNU06TDK3.481445-180700-1-NDkr.6.97000Similar
FA20X7R2E224KNU00TDK466445-FA20X7R2E224KNU00-NDkr.6.78000Parametric Equivalent
In-Stock: 157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.48900kr.44.89
50kr.3.50340kr.175.17
100kr.3.20040kr.320.04
500kr.2.68842kr.1,344.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.38075kr.3,571.12
3.000kr.2.26778kr.6,803.34
4.500kr.2.21121kr.9,950.44
7.500kr.2.14849kr.16,113.67
10.500kr.2.11181kr.22,174.01
15.000kr.2.07653kr.31,147.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250