
FA20NP02W333JNU06 | |
|---|---|
DigiKey Part Number | 445-174950-1-ND - Cut Tape (CT) 445-174950-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02W333JNU06 |
Description | CAP CER 0.033UF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02W333JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02J333JNU06 | TDK | 4.492 | 445-FA20NP02J333JNU06CT-ND | kr.13.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.75600 | kr.87.56 |
| 50 | kr.7.07540 | kr.353.77 |
| 100 | kr.6.55620 | kr.655.62 |
| 500 | kr.5.67836 | kr.2,839.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.12010 | kr.7,680.15 |
| 3.000 | kr.4.92618 | kr.14,778.54 |
| 4.500 | kr.4.82902 | kr.21,730.59 |
| 7.500 | kr.4.72131 | kr.35,409.82 |
| 10.500 | kr.4.65832 | kr.48,912.36 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

