0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20NP02J223JNU06

DigiKey Part Number
445-174947-1-ND - Cut Tape (CT)
445-174947-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20NP02J223JNU06
Description
CAP CER 0.022UF 630V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20NP02J223JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.55000kr.12.55
10kr.8.42000kr.84.20
50kr.6.78760kr.339.38
100kr.6.28480kr.628.48
500kr.5.43426kr.2,717.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.4.89520kr.7,342.80
3.000kr.4.70726kr.14,121.78
4.500kr.4.61310kr.20,758.95
7.500kr.4.50873kr.33,815.47
10.500kr.4.44770kr.46,700.85
Manufacturers Standard Package
Unit Price without VAT:kr.12.55000
Unit Price with VAT:kr.15.68750