
FA20C0G2A473JNU06 | |
|---|---|
DigiKey Part Number | 445-180576-1-ND - Cut Tape (CT) 445-180576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2A473JNU06 |
Description | CAP CER 0.047UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2A473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.48900 | kr.44.89 |
| 50 | kr.3.50340 | kr.175.17 |
| 100 | kr.3.20040 | kr.320.04 |
| 500 | kr.2.68842 | kr.1,344.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.38075 | kr.3,571.12 |
| 3.000 | kr.2.26778 | kr.6,803.34 |
| 4.500 | kr.2.21121 | kr.9,950.44 |
| 7.500 | kr.2.14849 | kr.16,113.67 |
| 10.500 | kr.2.11181 | kr.22,174.01 |
| 15.000 | kr.2.07653 | kr.31,147.95 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

