
FA18X8R1H223KNU06 | |
|---|---|
DigiKey Part Number | 445-180568-1-ND - Cut Tape (CT) 445-180568-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R1H223KNU06 |
Description | CAP CER 0.022UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R1H223KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14NP01H223JNU06 | TDK | 1.644 | 445-180400-1-ND | kr.4.82000 | Similar |
| FA16NP02A223JNU06 | TDK | 1.685 | 445-180430-1-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16700 | kr.11.67 |
| 50 | kr.0.84960 | kr.42.48 |
| 100 | kr.0.75260 | kr.75.26 |
| 500 | kr.0.58886 | kr.294.43 |
| 1.000 | kr.0.53833 | kr.538.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48260 | kr.965.20 |
| 4.000 | kr.0.44943 | kr.1,797.72 |
| 6.000 | kr.0.43281 | kr.2,596.86 |
| 10.000 | kr.0.41441 | kr.4,144.10 |
| 14.000 | kr.0.40365 | kr.5,651.10 |
| 20.000 | kr.0.39331 | kr.7,866.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

