FA18X8R1H222KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.68890
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.72440
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.88316
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X8R1H222KNU00

DigiKey Part Number
FA18X8R1H222KNU00-ND
Manufacturer
Manufacturer Product Number
FA18X8R1H222KNU00
Description
CAP CER 2200PF 50V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X8R1H222KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A222KNU00TDK0FA18X8R2A222KNU00-NDkr.0.68890Upgrade
FA18NP01H222JNU00TDK0FA18NP01H222JNU00-NDkr.0.72440Similar
FA18NP02A222JNU00TDK0FA18NP02A222JNU00-NDkr.0.88316Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.53788kr.268.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.53788
Unit Price with VAT:kr.0.67235