
FA18X7R2A332KNU06 | |
|---|---|
DigiKey Part Number | 445-174248-1-ND - Cut Tape (CT) 445-174248-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R2A332KNU06 |
Description | CAP CER 3300PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R2A332KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A332JNU06 | TDK | 1.128 | 445-180498-1-ND | kr.2.54000 | Similar |
| FA18NP02A332JNU06 | TDK | 1.682 | 445-180538-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96740 | kr.48.37 |
| 100 | kr.0.85910 | kr.85.91 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.62062 | kr.620.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.55795 | kr.1,115.90 |
| 4.000 | kr.0.52101 | kr.2,084.04 |
| 6.000 | kr.0.50249 | kr.3,014.94 |
| 10.000 | kr.0.48199 | kr.4,819.90 |
| 14.000 | kr.0.47000 | kr.6,580.00 |
| 20.000 | kr.0.45847 | kr.9,169.40 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

