3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R2A332KNU06

DigiKey Part Number
445-174248-1-ND - Cut Tape (CT)
445-174248-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A332KNU06
Description
CAP CER 3300PF 100V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A332KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G2A332JNU06TDK1.128445-180498-1-NDkr.2.54000Similar
FA18NP02A332JNU06TDK1.682445-180538-1-NDkr.2.85000Similar
In-Stock: 6
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31900kr.13.19
50kr.0.96740kr.48.37
100kr.0.85910kr.85.91
500kr.0.67686kr.338.43
1.000kr.0.62062kr.620.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.55795kr.1,115.90
4.000kr.0.52101kr.2,084.04
6.000kr.0.50249kr.3,014.94
10.000kr.0.48199kr.4,819.90
14.000kr.0.47000kr.6,580.00
20.000kr.0.45847kr.9,169.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500