
FA18X7R1H333KNU06 | |
|---|---|
DigiKey Part Number | 445-180550-1-ND - Cut Tape (CT) 445-180550-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H333KNU06 |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H333KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77600 | kr.38.80 |
| 100 | kr.0.68540 | kr.68.54 |
| 500 | kr.0.53370 | kr.266.85 |
| 1.000 | kr.0.48691 | kr.486.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43562 | kr.871.24 |
| 4.000 | kr.0.40489 | kr.1,619.56 |
| 6.000 | kr.0.38951 | kr.2,337.06 |
| 10.000 | kr.0.37246 | kr.3,724.60 |
| 14.000 | kr.0.36250 | kr.5,075.00 |
| 20.000 | kr.0.35292 | kr.7,058.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

