0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H224KRU06

DigiKey Part Number
445-174246-1-ND - Cut Tape (CT)
445-174246-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H224KRU06
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H224KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA14X7R1H224KNU06TDK8.739445-180406-1-NDkr.2.22000Direct
FA16X7R2A224KNU06TDK3.752445-180437-1-NDkr.3.80000Upgrade
FA14X8R1H224KRU06TDK1.301445-180418-1-NDkr.2.54000Similar
FA16X8R1H224KNU06TDK1.714445-180444-1-NDkr.2.85000Similar
FA16X8R2A224KRU06TDK2.000445-180446-1-NDkr.5.52000Similar
In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31900kr.13.19
50kr.0.96740kr.48.37
100kr.0.85910kr.85.91
500kr.0.67686kr.338.43
1.000kr.0.62062kr.620.62
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.55795kr.1,115.90
4.000kr.0.52101kr.2,084.04
6.000kr.0.50249kr.3,014.94
10.000kr.0.48199kr.4,819.90
14.000kr.0.47000kr.6,580.00
20.000kr.0.45847kr.9,169.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500