0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H104KNU06

DigiKey Part Number
445-174245-1-ND - Cut Tape (CT)
445-174245-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H104KNU06
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H104KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77600kr.38.80
100kr.0.68540kr.68.54
500kr.0.53370kr.266.85
1.000kr.0.48691kr.486.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.43562kr.871.24
4.000kr.0.40489kr.1,619.56
6.000kr.0.38951kr.2,337.06
10.000kr.0.37246kr.3,724.60
14.000kr.0.36250kr.5,075.00
20.000kr.0.35292kr.7,058.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000