6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H682JNU06

DigiKey Part Number
445-180526-1-ND - Cut Tape (CT)
445-180526-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H682JNU06
Description
CAP CER 6800PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H682JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78200kr.17.82
50kr.1.32760kr.66.38
100kr.1.18680kr.118.68
500kr.0.95074kr.475.37
1.000kr.0.87777kr.877.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.79437kr.1,588.74
4.000kr.0.74641kr.2,985.64
6.000kr.0.72239kr.4,334.34
10.000kr.0.69576kr.6,957.60
14.000kr.0.68020kr.9,522.80
20.000kr.0.66523kr.13,304.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000