
FA18NP01H331JNU06 | |
|---|---|
DigiKey Part Number | 445-180519-1-ND - Cut Tape (CT) 445-180519-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18NP01H331JNU06 |
Description | CAP CER 330PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18NP01H331JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50102 | kr.1,002.04 |
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 6.000 | kr.0.44982 | kr.2,698.92 |
| 10.000 | kr.0.43090 | kr.4,309.00 |
| 14.000 | kr.0.41984 | kr.5,877.76 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

