2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G2A222JNU06

DigiKey Part Number
445-180493-1-ND - Cut Tape (CT)
445-180493-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G2A222JNU06
Description
CAP CER 2200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G2A222JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
50kr.1.10060kr.55.03
100kr.0.98080kr.98.08
500kr.0.77792kr.388.96
1.000kr.0.71528kr.715.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.64481kr.1,289.62
4.000kr.0.60365kr.2,414.60
6.000kr.0.58305kr.3,498.30
10.000kr.0.56022kr.5,602.20
14.000kr.0.54688kr.7,656.32
20.000kr.0.53404kr.10,680.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750