Direct

FA18C0G2A151JNU06 | |
|---|---|
DigiKey Part Number | 445-180487-1-ND - Cut Tape (CT) 445-180487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A151JNU06 |
Description | CAP CER 150PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A151JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP02A151JNU06 | TDK | 0 | 445-180531-1-ND | kr.0.60154 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.25500 | kr.12.55 |
| 50 | kr.0.91540 | kr.45.77 |
| 100 | kr.0.81220 | kr.81.22 |
| 500 | kr.0.63818 | kr.319.09 |
| 1.000 | kr.0.58436 | kr.584.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52476 | kr.1,049.52 |
| 4.000 | kr.0.48943 | kr.1,957.72 |
| 6.000 | kr.0.47175 | kr.2,830.50 |
| 10.000 | kr.0.45216 | kr.4,521.60 |
| 14.000 | kr.0.44071 | kr.6,169.94 |
| 20.000 | kr.0.42970 | kr.8,594.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


