
FA18C0G2A010CNU06 | |
|---|---|
DigiKey Part Number | 445-180482-1-ND - Cut Tape (CT) 445-180482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A010CNU06 |
Description | CAP CER 1PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A010CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87240 | kr.43.62 |
| 100 | kr.0.77280 | kr.77.28 |
| 500 | kr.0.60534 | kr.302.67 |
| 1.000 | kr.0.55374 | kr.553.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49671 | kr.993.42 |
| 4.000 | kr.0.46281 | kr.1,851.24 |
| 6.000 | kr.0.44583 | kr.2,674.98 |
| 10.000 | kr.0.42702 | kr.4,270.20 |
| 14.000 | kr.0.41604 | kr.5,824.56 |
| 20.000 | kr.0.40546 | kr.8,109.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

