
FA16X8R1H224KNU06 | |
|---|---|
DigiKey Part Number | 445-180444-1-ND - Cut Tape (CT) 445-180444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1H224KNU06 |
Description | CAP CER 0.22UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1H224KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X8R1H224KRU06 | TDK | 1.301 | 445-180418-1-ND | kr.2.54000 | Direct |
| FA16X8R2A224KRU06 | TDK | 2.000 | 445-180446-1-ND | kr.5.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28700 | kr.64.35 |
| 100 | kr.1.15070 | kr.115.07 |
| 500 | kr.0.91994 | kr.459.97 |
| 1.000 | kr.0.84874 | kr.848.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76762 | kr.1,535.24 |
| 4.000 | kr.0.72083 | kr.2,883.32 |
| 6.000 | kr.0.69740 | kr.4,184.40 |
| 10.000 | kr.0.67144 | kr.6,714.40 |
| 14.000 | kr.0.65627 | kr.9,187.78 |
| 20.000 | kr.0.64167 | kr.12,833.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

