FA16X8R1E684KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: kr.2.94024
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.1.43538
Datasheet
0.68 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X8R1E684KNU06

DigiKey Part Number
FA16X8R1E684KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X8R1E684KNU06
Description
CAP CER 0.68UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X8R1E684KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA11X8R2A684KRU06TDK0FA11X8R2A684KRU06-NDkr.2.94024Upgrade
FA16X8R1H684KRU06TDK0FA16X8R1H684KRU06-NDkr.1.43538Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.93610kr.1,872.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.93610
Unit Price with VAT:kr.1.17013