Direct

FA16C0G2A153JNU06 | |
|---|---|
DigiKey Part Number | 445-180423-1-ND - Cut Tape (CT) 445-180423-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16C0G2A153JNU06 |
Description | CAP CER 0.015UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16C0G2A153JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16NP02A153JNU06 | TDK | 1.853 | 445-180429-1-ND | kr.6.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79616 | kr.3,592.32 |
| Unit Price without VAT: | kr.1.79616 |
|---|---|
| Unit Price with VAT: | kr.2.24520 |


