FA14X8R2A223KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.72207
Datasheet

Similar


TDK
In Stock: 1.685
Unit Price: kr.6.28000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R2A223KNU06

DigiKey Part Number
445-180419-1-ND - Cut Tape (CT)
445-180419-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X8R2A223KNU06
Description
CAP CER 0.022UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R2A223KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A223KRU06TDK0445-180574-1-NDkr.0.72207Direct
FA16NP02A223JNU06TDK1.685445-180430-1-NDkr.6.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88300kr.18.83
50kr.1.40740kr.70.37
100kr.1.25980kr.125.98
500kr.1.01212kr.506.06
1.000kr.0.93553kr.935.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.84766kr.1,695.32
4.000kr.0.79735kr.3,189.40
6.000kr.0.77216kr.4,632.96
10.000kr.0.74424kr.7,442.40
14.000kr.0.72792kr.10,190.88
20.000kr.0.71222kr.14,244.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750