FA14X8R2A223KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.83270
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.38028
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X8R2A223KNU00

DigiKey Part Number
FA14X8R2A223KNU00-ND
Manufacturer
Manufacturer Product Number
FA14X8R2A223KNU00
Description
CAP CER 0.022UF 100V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X8R2A223KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A223KRU00TDK0FA18X8R2A223KRU00-NDkr.0.83270Direct
FA16NP02A223JNU00TDK0FA16NP02A223JNU00-NDkr.2.38028Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.98320kr.491.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.98320
Unit Price with VAT:kr.1.22900