0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA14X7S2A474KRU06

DigiKey Part Number
445-180414-1-ND - Cut Tape (CT)
445-180414-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA14X7S2A474KRU06
Description
CAP CER 0.47UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA14X7S2A474KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.82100kr.28.21
50kr.2.15060kr.107.53
100kr.1.94450kr.194.45
500kr.1.59566kr.797.83
1.000kr.1.48787kr.1,487.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.35924kr.2,718.48
4.000kr.1.28837kr.5,153.48
6.000kr.1.25286kr.7,517.16
10.000kr.1.21352kr.12,135.20
14.000kr.1.19051kr.16,667.14
20.000kr.1.16838kr.23,367.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500