
FA14X7R1H105KRU00 | |
|---|---|
DigiKey Part Number | 445-181086-ND |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H105KRU00 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H105KRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.77900 | kr.88.95 |
| 100 | kr.1.60210 | kr.160.21 |
| 500 | kr.1.30414 | kr.652.07 |
| 1.000 | kr.1.21221 | kr.1,212.21 |
| 2.500 | kr.1.11513 | kr.2,787.82 |
| 5.000 | kr.1.05662 | kr.5,283.10 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

