
FA14C0G1H153JNU06 | |
|---|---|
DigiKey Part Number | 445-180392-1-ND - Cut Tape (CT) 445-180392-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G1H153JNU06 |
Description | CAP CER 0.015UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G1H153JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.99200 | kr.99.60 |
| 100 | kr.1.79740 | kr.179.74 |
| 500 | kr.1.46974 | kr.734.87 |
| 1.000 | kr.1.36843 | kr.1,368.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.24832 | kr.2,496.64 |
| 4.000 | kr.1.18165 | kr.4,726.60 |
| 6.000 | kr.1.14827 | kr.6,889.62 |
| 10.000 | kr.1.11127 | kr.11,112.70 |
| 14.000 | kr.1.08963 | kr.15,254.82 |
| 20.000 | kr.1.06883 | kr.21,376.60 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

