
FA11X7S1H685KRU06 | |
|---|---|
DigiKey Part Number | 445-180387-1-ND - Cut Tape (CT) 445-180387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7S1H685KRU06 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S1H685KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.68700 | kr.56.87 |
| 50 | kr.4.49640 | kr.224.82 |
| 100 | kr.4.12860 | kr.412.86 |
| 500 | kr.3.50780 | kr.1,753.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.12744 | kr.4,691.16 |
| 3.000 | kr.2.99032 | kr.8,970.96 |
| 4.500 | kr.2.92164 | kr.13,147.38 |
| 7.500 | kr.2.84551 | kr.21,341.33 |
| 10.500 | kr.2.80099 | kr.29,410.40 |
| 15.000 | kr.2.75815 | kr.41,372.25 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

