6.8 µF ±10% 50V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11X7S1H685KRU06

DigiKey Part Number
445-180387-1-ND - Cut Tape (CT)
445-180387-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11X7S1H685KRU06
Description
CAP CER 6.8UF 50V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11X7S1H685KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.5.68700kr.56.87
50kr.4.49640kr.224.82
100kr.4.12860kr.412.86
500kr.3.50780kr.1,753.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.3.12744kr.4,691.16
3.000kr.2.99032kr.8,970.96
4.500kr.2.92164kr.13,147.38
7.500kr.2.84551kr.21,341.33
10.500kr.2.80099kr.29,410.40
15.000kr.2.75815kr.41,372.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250