
FA11X7R2A225KRU06 | |
|---|---|
DigiKey Part Number | 445-180385-1-ND - Cut Tape (CT) 445-180385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R2A225KRU06 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R2A225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.18000 | kr.51.80 |
| 50 | kr.4.07540 | kr.203.77 |
| 100 | kr.3.73430 | kr.373.43 |
| 500 | kr.3.15846 | kr.1,579.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.80866 | kr.4,212.99 |
| 3.000 | kr.2.68159 | kr.8,044.77 |
| 4.500 | kr.2.61796 | kr.11,780.82 |
| 7.500 | kr.2.54740 | kr.19,105.50 |
| 10.500 | kr.2.50615 | kr.26,314.57 |
| 15.000 | kr.2.46645 | kr.36,996.75 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

