
EV1525-0800-25A | |
|---|---|
DigiKey Part Number | 445-EV1525-0800-25A-ND |
Manufacturer | |
Manufacturer Product Number | EV1525-0800-25A |
Description | EVAL BOARD FOR FS1525 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FS1525 µPOL™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25A |
Manufacturer TDK | Voltage - Input 12V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 625kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part FS1525 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,294.75000 | kr.1,294.75 |
| 10 | kr.1,188.75000 | kr.11,887.50 |
| Unit Price without VAT: | kr.1,294.75000 |
|---|---|
| Unit Price with VAT: | kr.1,618.43750 |




