
DPX205850DT-9036A1-H | |
|---|---|
DigiKey Part Number | 445-181495-2-ND - Tape & Reel (TR) 445-181495-1-ND - Cut Tape (CT) 445-181495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-9036A1-H |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-9036A1-H Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / 36.00dB |
Series | High Band Attenuation (min / max dB) 23.00dB / 38.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 9.54dB / 9.54dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.3.00500 | kr.30.05 |
| 25 | kr.2.83000 | kr.70.75 |
| 100 | kr.2.58860 | kr.258.86 |
| 250 | kr.2.44444 | kr.611.11 |
| 500 | kr.2.34200 | kr.1,171.00 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15430 | kr.4,308.60 |
| 4.000 | kr.2.06832 | kr.8,273.28 |
| 6.000 | kr.2.02032 | kr.12,121.92 |
| 10.000 | kr.1.96214 | kr.19,621.40 |
| 14.000 | kr.1.92518 | kr.26,952.52 |
| 20.000 | kr.1.88716 | kr.37,743.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

