
DPX165850DT-8085D3 | |
|---|---|
DigiKey Part Number | 445-DPX165850DT-8085D3TR-ND - Tape & Reel (TR) 445-DPX165850DT-8085D3CT-ND - Cut Tape (CT) 445-DPX165850DT-8085D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165850DT-8085D3 |
Description | MULTILAYER DIPLEXER FOR 2.4/5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 698MHz ~ 2.69GHz / 5.15GHz ~ 5.85GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165850DT-8085D3 Models |
Category | Frequency Bands (Low / High) 698MHz ~ 2.69GHz / 5.15GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 35.00dB / 41.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Band Attenuation (min / max dB) 40.00dB / 43.00dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.75600 | kr.17.56 |
| 25 | kr.1.61800 | kr.40.45 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.42970 | kr.142.97 |
| 250 | kr.1.31820 | kr.329.55 |
| 500 | kr.1.23986 | kr.619.93 |
| 1.000 | kr.1.16618 | kr.1,166.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.00242 | kr.4,009.68 |
| 8.000 | kr.0.94294 | kr.7,543.52 |
| 12.000 | kr.0.90980 | kr.10,917.60 |
| 20.000 | kr.0.86968 | kr.17,393.60 |
| 28.000 | kr.0.84421 | kr.23,637.88 |
| 40.000 | kr.0.81802 | kr.32,720.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

