RF Diplexer 704MHz ~ 960MHz / 1.57GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX162690DT-8058A1

DigiKey Part Number
445-DPX162690DT-8058A1TR-ND - Tape & Reel (TR)
445-DPX162690DT-8058A1CT-ND - Cut Tape (CT)
445-DPX162690DT-8058A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX162690DT-8058A1
Description
MULTILAYER DPX FOR GPS/LTE/5G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 704MHz ~ 960MHz / 1.57GHz ~ 2.69GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Bands (Low / High)
704MHz ~ 960MHz / 1.57GHz ~ 2.69GHz
Manufacturer
TDK
Low Band Attenuation (min / max dB)
25.00dB / 28.00dB
Series
High Band Attenuation (min / max dB)
23.00dB / 25.00dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Low Band / High Band)
12.0dB / 12.0dB
Part Status
Active
Mounting Type
Surface Mount
Type
Diplexer
Package / Case
0603 (1608 Metric), 6 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.59100kr.15.91
25kr.1.46600kr.36.65
50kr.1.37700kr.68.85
100kr.1.29460kr.129.46
250kr.1.19368kr.298.42
500kr.1.12282kr.561.41
1.000kr.1.05612kr.1,056.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90781kr.3,631.24
8.000kr.0.85395kr.6,831.60
12.000kr.0.82394kr.9,887.28
20.000kr.0.78761kr.15,752.20
28.000kr.0.76455kr.21,407.40
40.000kr.0.74083kr.29,633.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250