
DLF162500LT-5028A1 | |
|---|---|
DigiKey Part Number | 445-15658-2-ND - Tape & Reel (TR) 445-15658-1-ND - Cut Tape (CT) 445-15658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLF162500LT-5028A1 |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.33dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DLF162500LT-5028A1 Models |
Category | Filter Type Low Pass |
Manufacturer TDK | Insertion Loss 0.33dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.34840 | kr.58.71 |
| 50 | kr.2.20760 | kr.110.38 |
| 100 | kr.2.07570 | kr.207.57 |
| 250 | kr.1.91416 | kr.478.54 |
| 500 | kr.1.80056 | kr.900.28 |
| 1.000 | kr.1.69367 | kr.1,693.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.45586 | kr.5,823.44 |
| 8.000 | kr.1.36947 | kr.10,955.76 |
| 12.000 | kr.1.32132 | kr.15,855.84 |
| 20.000 | kr.1.26302 | kr.25,260.40 |
| 28.000 | kr.1.22600 | kr.34,328.00 |
| 40.000 | kr.1.18794 | kr.47,517.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |










