3.5GHz Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA203500BT-2213A1-H

DigiKey Part Number
445-DEA203500BT-2213A1-HTR-ND - Tape & Reel (TR)
445-DEA203500BT-2213A1-HCT-ND - Cut Tape (CT)
445-DEA203500BT-2213A1-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA203500BT-2213A1-H
Description
RF FILTER BAND PASS 3.5GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5GHz Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 1dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA203500BT-2213A1-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
TDK
Insertion Loss
1dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Frequency
3.5GHz
Height (Max)
0.026" (0.65mm)
Bandwidth
200MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.70500kr.17.05
25kr.1.57240kr.39.31
50kr.1.47840kr.73.92
100kr.1.39040kr.139.04
250kr.1.28220kr.320.55
500kr.1.20600kr.603.00
1.000kr.1.13442kr.1,134.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.03659kr.2,073.18
4.000kr.0.97509kr.3,900.36
6.000kr.0.94083kr.5,644.98
10.000kr.0.89936kr.8,993.60
14.000kr.0.87305kr.12,222.70
20.000kr.0.84598kr.16,919.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250