Direct

DEA202450BT-1294C1-H | |
|---|---|
DigiKey Part Number | 445-172335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-1294C1-H |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 72MHz Bandwidth 1.35dB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-1294C1-H Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 1.35dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Frequency 2.45GHz Center | Height (Max) 0.032" (0.80mm) |
Bandwidth 72MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEA202450BT-1294D1-H | TDK | 10.374 | 445-DEA202450BT-1294D1-HCT-ND | kr.2.09000 | Direct |




