6.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA166200BT-2363A2

DigiKey Part Number
445-DEA166200BT-2363A2TR-ND - Tape & Reel (TR)
445-DEA166200BT-2363A2CT-ND - Cut Tape (CT)
445-DEA166200BT-2363A2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA166200BT-2363A2
Description
MULTILAYER BAND PASS FILTER FOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.15GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
TDK
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
6.15GHz Center
Height (Max)
0.028" (0.70mm)
Bandwidth
2GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.39100kr.13.91
25kr.1.27960kr.31.99
50kr.1.20260kr.60.13
100kr.1.13070kr.113.07
250kr.1.04228kr.260.57
500kr.0.98034kr.490.17
1.000kr.0.92214kr.922.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79260kr.3,170.40
8.000kr.0.74557kr.5,964.56
12.000kr.0.71937kr.8,632.44
20.000kr.0.68766kr.13,753.20
28.000kr.0.66753kr.18,690.84
40.000kr.0.64683kr.25,873.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250