
DEA162170LT-5039A5 | |
|---|---|
DigiKey Part Number | 445-181637-2-ND - Tape & Reel (TR) 445-181637-1-ND - Cut Tape (CT) 445-181637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162170LT-5039A5 |
Description | RF FILTER LOW PASS MULT LAY 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.85dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Insertion Loss 0.85dB |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric), 6 PC Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.26560 | kr.31.64 |
| 50 | kr.1.18940 | kr.59.47 |
| 100 | kr.1.11840 | kr.111.84 |
| 250 | kr.1.03088 | kr.257.72 |
| 500 | kr.0.96964 | kr.484.82 |
| 1.000 | kr.0.91207 | kr.912.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78394 | kr.3,135.76 |
| 8.000 | kr.0.73743 | kr.5,899.44 |
| 12.000 | kr.0.71152 | kr.8,538.24 |
| 20.000 | kr.0.68015 | kr.13,603.00 |
| 28.000 | kr.0.66024 | kr.18,486.72 |
| 40.000 | kr.0.63976 | kr.25,590.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |




