
DEA142450BT-3028A1 | |
|---|---|
DigiKey Part Number | 445-175382-2-ND - Tape & Reel (TR) 445-175382-1-ND - Cut Tape (CT) 445-175382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA142450BT-3028A1 |
Description | RF FILTER BAND PASS 2.4GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.05dB 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DEA142450BT-3028A1 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 1.05dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Frequency 2.4GHz | Height (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.39720 | kr.34.93 |
| 50 | kr.1.31360 | kr.65.68 |
| 100 | kr.1.23500 | kr.123.50 |
| 250 | kr.1.13868 | kr.284.67 |
| 500 | kr.1.07082 | kr.535.41 |
| 1.000 | kr.1.00730 | kr.1,007.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86581 | kr.3,463.24 |
| 8.000 | kr.0.81444 | kr.6,515.52 |
| 12.000 | kr.0.78582 | kr.9,429.84 |
| 20.000 | kr.0.75117 | kr.15,023.40 |
| 28.000 | kr.0.72918 | kr.20,417.04 |
| 40.000 | kr.0.70656 | kr.28,262.40 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |







