2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.45dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA102700LT-6307A2

DigiKey Part Number
445-175598-2-ND - Tape & Reel (TR)
445-175598-1-ND - Cut Tape (CT)
445-175598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA102700LT-6307A2
Description
RF FILTER LOW PASS 2.45GHZ 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.45dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA102700LT-6307A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
TDK
Insertion Loss
0.45dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Frequency
2.45GHz Center
Height (Max)
0.016" (0.40mm)
Bandwidth
100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.37600kr.13.76
25kr.1.26560kr.31.64
50kr.1.18940kr.59.47
100kr.1.11840kr.111.84
250kr.1.03088kr.257.72
500kr.0.96964kr.484.82
1.000kr.0.91207kr.912.07
5.000kr.0.79126kr.3,956.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72305kr.7,230.50
20.000kr.0.68015kr.13,603.00
30.000kr.0.65623kr.19,686.90
50.000kr.0.62727kr.31,363.50
70.000kr.0.60889kr.42,622.30
100.000kr.0.58998kr.58,998.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750