
CXA-L0512-NJL | |
|---|---|
DigiKey Part Number | 445-1615-ND |
Manufacturer | |
Manufacturer Product Number | CXA-L0512-NJL |
Description | INVERTER 12V-INPUT 1500V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 12V |
Manufacturer TDK | Output 1500V |
Series | Type CCFL and UV Lamps |
Packaging Bulk | Size / Dimension 3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm) |
Part Status Obsolete | Mounting Type Chassis Mount |

