
CS45SL2GA220JANKA | |
|---|---|
DigiKey Part Number | 445-15865-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA220JANKA |
Description | CAP CER 22PF 300/440VAC SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA220JANKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.01200 | kr.40.12 |
| 50 | kr.3.11980 | kr.155.99 |
| 100 | kr.2.84400 | kr.284.40 |
| 500 | kr.2.37768 | kr.1,188.84 |
| 1.000 | kr.2.23352 | kr.2,233.52 |
| 3.000 | kr.2.05550 | kr.6,166.50 |
| 5.000 | kr.1.98965 | kr.9,948.25 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

