Similar

CS45SL2GA150JYNKA | |
|---|---|
DigiKey Part Number | 445-15846-ND |
Manufacturer | |
Manufacturer Product Number | CS45SL2GA150JYNKA |
Description | CAP CER 15PF 300/440VAC SL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45SL2GA150JYNKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.37000 | kr.13.70 |
| 50 | kr.1.00700 | kr.50.35 |
| 100 | kr.0.89510 | kr.89.51 |
| 500 | kr.0.70718 | kr.353.59 |
| 1.000 | kr.0.64917 | kr.649.17 |
| 3.000 | kr.0.57763 | kr.1,732.89 |
| 5.000 | kr.0.55119 | kr.2,755.95 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |


