
CS45-E2GA472M-VKA | |
|---|---|
DigiKey Part Number | 445-175557-1-ND - Cut Tape (CT) 445-175557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA472M-VKA |
Description | CAP CER 4700PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA472M-VKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.433" Dia (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66300 | kr.26.63 |
| 50 | kr.2.02120 | kr.101.06 |
| 100 | kr.1.82530 | kr.182.53 |
| 500 | kr.1.49320 | kr.746.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35093 | kr.1,350.93 |
| 2.000 | kr.1.26899 | kr.2,537.98 |
| 3.000 | kr.1.22795 | kr.3,683.85 |
| 5.000 | kr.1.18246 | kr.5,912.30 |
| 7.000 | kr.1.15588 | kr.8,091.16 |
| 10.000 | kr.1.13031 | kr.11,303.10 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

