330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS45-B2GA331K-VKA

DigiKey Part Number
445-CS45-B2GA331K-VKACT-ND - Cut Tape (CT)
445-CS45-B2GA331K-VKATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CS45-B2GA331K-VKA
Description
CAP CER 330PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS45-B2GA331K-VKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.45300kr.14.53
50kr.1.07120kr.53.56
100kr.0.95230kr.95.23
500kr.0.75720kr.378.60
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.68666kr.686.66
2.000kr.0.63220kr.1,264.40
3.000kr.0.60176kr.1,805.28
5.000kr.0.57110kr.2,855.50
7.000kr.0.55886kr.3,912.02
10.000kr.0.54672kr.5,467.20
12.000kr.0.53570kr.6,428.40
24.000kr.0.53226kr.12,774.24
25.000kr.0.52212kr.13,053.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000