
CS45-B2GA221K-VKA | |
|---|---|
DigiKey Part Number | 445-CS45-B2GA221K-VKACT-ND - Cut Tape (CT) 445-CS45-B2GA221K-VKATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA221K-VKA |
Description | CAP CER 220PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA221K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.40800 | kr.14.08 |
| 50 | kr.1.03660 | kr.51.83 |
| 100 | kr.0.92140 | kr.92.14 |
| 500 | kr.0.72800 | kr.364.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64917 | kr.649.17 |
| 2.000 | kr.0.60150 | kr.1,203.00 |
| 3.000 | kr.0.57763 | kr.1,732.89 |
| 5.000 | kr.0.55119 | kr.2,755.95 |
| 7.000 | kr.0.53574 | kr.3,750.18 |
| 10.000 | kr.0.52087 | kr.5,208.70 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

